T 3260 028

Heilind Number:AMET 3260 028
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 3WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 028
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3260 028

Detailed Description

Introducing the T 3260 028 Male Cable Connector, a rugged and reliable solution for your connectivity needs. With a durable Die Cast Zinc housing and gold-plated contacts, this connector ensures optimal performance in industrial environments. Featuring a 3-way configuration and cable mount design with solder termination, it offers secure and efficient connectivity. Operating temperature ranging from -40°C to 100°C, along with an IP40 rating, guarantees suitability for diverse applications. The M16 shell size, screw mating type, and straight mount angle provide ease of installation. With a current rating of 10A and voltage rating of 250V/300V, this connector is suitable for power and signal transmission. RoHS compliant and designed for 1000 mating cycles, it combines environmental responsibility with long-term reliability. Perfect for use in Circular DIN Connectors and other high-demand settings, the T 3260 028 is the epitome of quality and performance in the world of connectivity.