T 3260 048

Heilind Number:AMET 3260 048
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 048
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 048
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3260 048

Detailed Description

Introducing the T 3260 048 Male Cable Connector, a robust and reliable solution for your connectivity needs. Crafted with a durable Die Cast Zinc housing, this connector ensures secure and long-lasting performance. Featuring 3 gold-plated contacts and a solder termination method, it guarantees optimal conductivity. With a wide operating temperature range of -40 °C to 100 °C and an IP40 rating, it can withstand harsh environmental conditions. The M16 shell size, straight mount angle, and screw mating type make installation easy. Designed for 20 AWG wire, this connector has a current rating of 10 A and voltage ratings of 250 V and 300 V, suitable for various applications. Whether in industrial, commercial, or residential settings, the T 3260 048 is the perfect choice for high-quality circular DIN connectivity.