T 3260 055

Heilind Number:AMET 3260 055
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 055
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 055
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3260 055

Detailed Description

Introducing the T 3260 055 Male Cable Connector, a robust solution for industrial connectivity. Crafted from high-quality die-cast zinc, this connector ensures durability in demanding environments. With three contacts, it facilitates efficient signal transmission. The cable mount and right-angle design offer flexibility in installation. Featuring a crimp termination method, it guarantees secure connections. Its IP40 rating provides protection against dust and debris. The shielded construction minimizes interference, while the wide wire size compatibility (28-18 AWG) caters to various applications. With a current rating of 10A and voltage ratings of 250V and 300V, it meets performance standards. Perfect for Circular DIN applications, this connector is a reliable choice for industrial settings.