T 3260 551

Heilind Number:AMET 3260 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 3WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 551
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:10 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3260 551

Detailed Description

Introducing the T 3260 551 Male Cable Connector, a robust and reliable solution for your connectivity needs. Designed for seamless integration, this connector features a durable Die Cast Zinc housing, ensuring longevity in various environments. With three contacts and a cable mount termination method, it offers secure and efficient connectivity. Operating smoothly in temperatures ranging from -40°C to 100°C, it is suitable for a wide range of applications. The IP40 rating guarantees protection against dust, while its M16 shell size and straight mount angle facilitate easy installation. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Ideal for use in Circular DIN Connectors and other applications, the T 3260 551 is a must-have component for your projects.