T 3260 552

Heilind Number:AMET 3260 552
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 552
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 552
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:10 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3260 552

Detailed Description

Introducing the T 3260 552 Male Cable Connector, a rugged and reliable solution for your connectivity needs. Constructed with high-quality Die Cast Zinc housing, this connector ensures durability in demanding environments. Featuring 3 contacts and a cable mount design with crimp termination, it offers secure and efficient connectivity. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it guarantees performance in varied conditions. The M16 shell size, screw mating type, and straight mount angle further enhance its versatility. Shielded for added protection, it accommodates wire sizes ranging from 28 to 18 AWG, with a current rating of 10A and voltage rating of 250V to 300V. RoHS compliant and in stock for immediate shipping, this connector is a crucial component in any industrial or commercial setup. Trust in the T3260552 for superior quality and performance.