T 3261 001

Heilind Number:AMET 3261 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3261 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 3W C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3261 001
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3261 001

Detailed Description

Introducing the FEMALE CABLE CONNECTOR 3W C091A, T 3261 001, a high-performance connectivity solution. Constructed with robust Die Cast Zinc housing, this connector ensures durability in various environments. Featuring 3 contacts for seamless signal transmission, it offers reliable connectivity. The Cable Mount design with Solder termination method facilitates easy installation. Silver contact plating enhances conductivity, while the IP40 rating guarantees protection against dust. With a wide operating temperature range from -40°C to 100°C, it is suitable for diverse applications. The M16 shell size, Screw mating type, and Straight mount angle provide versatility. Shielded for interference-free operation, it accommodates 20 AWG wire size and offers a current rating of 10A. RoHS compliant and with a voltage rating of 250V/300V, this connector is not only efficient but also environmentally friendly. Trusted for its quality and performance, the FEMALE CABLE CONNECTOR 3W C091A is a crucial component in the Circular DIN Connectors category.