T 3261 004

Heilind Number:AMET 3261 004
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3261 004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3261 004
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3261 004

Detailed Description

Introducing the T 3261 004 FEMALE CABLE CONNECTOR, a high-performance solution for seamless connectivity in industrial environments. Crafted with a durable Die Cast Zinc housing, this connector ensures reliable operation even in harsh conditions. Featuring 3 silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. With a wide operating temperature range of -40°C to 100°C and IP40 rating, it's suitable for diverse applications. The M16 shell size and straight mount angle offer easy installation, while the shielded design prevents interference. Rated for 10A at 250V (300V), it meets stringent performance standards. Whether for machinery, automation, or telecommunications, the T 3261 004 is the perfect choice for robust and dependable connectivity.