T3261004U

Heilind Number:AMET3261004U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3261004U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3261004U
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET3261004U

Detailed Description

Introducing the T3261004U, a high-performance circular DIN connector designed for reliable connectivity in demanding environments. Part of the C091 M16-A series, this female connector features a rugged die-cast zinc housing, ensuring durability and protection. With three silver-plated contacts, solder termination, and a shielded design, it guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -40°C to 100°C, and with a maximum voltage rating of 300V and current rating of 10A, it's suitable for a wide range of industrial applications. The IP40 rating provides additional protection against dust and debris, while the straight mount angle and screw mating type make installation easy. With 500 mating cycles and compatibility with 20 AWG wire, this connector is a reliable choice for your connectivity needs.