T 3261 013

Heilind Number:AMET 3261 013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3261 013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3261 013
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3261 013

Detailed Description

Introducing the T 3261 013 Female Cable Connector, a high-performance connectivity solution designed for industrial applications. This rugged connector features a durable Die Cast Zinc housing, ensuring reliable operation in harsh environments. With three contacts and a cable mount design, it offers secure and stable connectivity. The solder termination method and silver contact plating guarantee excellent conductivity. Operating efficiently in temperatures ranging from -40°C to 100°C, this IP40-rated connector is built to withstand demanding conditions. Its M16 shell size, screw mating type, and straight mount angle make installation easy. With a 500-cycle mating lifespan, it ensures long-term durability. Shielded for added protection, this connector accommodates 20 AWG wire and supports a current rating of 10A at voltages up to 250V/300V. RoHS compliant and available for immediate shipping, the T 3261 013 is the perfect choice for your circular DIN connectivity needs.