T 3261 055

Heilind Number:AMET 3261 055
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3261 055
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3261 055
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3261 055

Detailed Description

The T 3261 055 is a high-performance female cable connector designed for reliable and secure connectivity in industrial environments. Featuring a robust die-cast zinc housing, this connector ensures durability even in harsh conditions. With three contacts and a cable mount design, it offers easy installation and efficient signal transmission. The crimp termination method guarantees a stable connection, while the right-angle mount angle allows for flexible positioning. Shielded for added protection, it can accommodate wire sizes ranging from 28 to 18 AWG. Rated for 10A and 250V/300V, this connector is suitable for a wide range of applications. Its IP40 rating certifies dust resistance, making it ideal for use in demanding settings. Meet your connectivity needs with the T 3261 055, a dependable solution for circular DIN connectors.