T 3261 551

Heilind Number:AMET 3261 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3261 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3261 551
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3261 551

Detailed Description

Introducing the T 3261 551, a high-performance FEMALE CABLE CONNECTOR 3W designed for seamless connectivity in industrial environments. Crafted from rugged Die Cast Zinc, this connector ensures durability in demanding conditions. Featuring 3 contacts for reliable signal transmission, it offers easy Cable Mount installation with Crimp termination. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it guarantees performance in diverse settings. The M16 shell size, Screw mating type, and Straight mount angle provide versatility in usage. Shielded for enhanced signal integrity, it accommodates wire sizes ranging from 28 to 18 AWG. With a current rating of 10A and voltage rating of 250V/300V, it meets stringent quality standards. RoHS compliant and part of the Circular DIN Connectors category, this connector is a dependable solution for your connectivity needs.