T 3261 552

Heilind Number:AMET 3261 552
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3261 552
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3261 552
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:10 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3261 552

Detailed Description

Introducing the T 3261 552 Female Cable Connector, a high-performance solution for secure and efficient cable connections. Crafted with precision, this connector features a durable Die Cast Zinc housing, ensuring long-lasting reliability. With 3 contacts and a cable mount design, it offers seamless integration in various applications. The crimp termination method guarantees a stable connection, while the IP40 rating provides protection against dust. Operating smoothly in temperatures ranging from -40°C to 100°C, it is suitable for diverse environments. Boasting a shell size of M16, screw mating type, and straight mount angle, it facilitates easy installation. Shielded for enhanced signal integrity, it accommodates wire sizes from 28 to 18 AWG. With a current rating of 10A and voltage ratings of 250V and 300V, it meets industry standards. RoHS compliant and meticulously designed, this connector is a dependable choice for circular DIN connector needs.