T 3262 000

Heilind Number:AMET 3262 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3262 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3262 000
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3262 000

Detailed Description

Introducing the T 3262 000, a robust FRONT MOUNTING MALE RECEPTACLE from the C091 M16-A series. Designed for demanding industrial environments, this connector features a durable Die Cast Zinc housing and is IP40 rated for protection against dust and moisture. With 3 silver-plated contacts, it ensures reliable signal transmission, while the solder termination method guarantees secure connections. Operating efficiently in temperatures ranging from -40°C to 100°C, this connector is suitable for a wide range of applications. Its panel mount design and screw mating type make installation easy, and with a maximum current rating of 10A and voltage rating of 300V, it meets high-performance standards. RoHS compliant and suitable for use with 20 AWG wire, the T 3262 000 is the ideal choice for your connectivity needs.