| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3262 018 |
| Gender: | Male |
| Shielded: | Yes |
| IP Rating: | IP40 |
| Wire Size: | 20 AWG |
| Mount Type: | Panel Mount |
| Mating Type: | Screw |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 10 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | C091 M16-A |
| SKU: | AMET 3262 018 |
T 3262 018
Specifications
Detailed Description
Introducing the T 3262 018, a rugged FRONT MOUNTING MALE RECEPTACLE designed for reliable connectivity in demanding environments. Part of the C091 M16-A series, this connector features a durable Die Cast Zinc housing. With 3 gold-plated contacts, it ensures efficient signal transmission with a maximum current rating of 10 A and voltage rating of 300 V. Suitable for panel mount installation via solder termination, it offers IP40 protection and is shielded for enhanced performance. Operating seamlessly in temperatures ranging from -40 °C to 100 °C, and designed for 1000 mating cycles, it guarantees long-lasting functionality. With wire size compatibility of 20 AWG, it meets the stringent requirements of Circular DIN Connectors, making it an essential component in various industrial applications.

