T 3262 100

Heilind Number:AMET 3262 100
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3262 100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMTT 3262 100 MALE RECEPT 3WAY REAT MT SLDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3262 100
Series:C091 M16-A
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3262 100

Detailed Description

The AMTT 3262 100 MALE RECEPT 3WAY REAT MT SLDR, part of the C091 M16-A series, is a robust and reliable circular connector designed for demanding industrial applications. Featuring a durable Die Cast Zinc housing with a shielded construction, this connector ensures secure and interference-free connections. With a panel mount design and solder termination method, installation is simple and efficient. Its three silver-plated contacts support a current rating of 10 A and a voltage rating of 300 V, making it suitable for power and signal transmission. Operating smoothly in temperatures ranging from -40°C to 100°C, and with an IP40 rating for dust protection, this connector offers dependable performance even in harsh environments. RoHS compliant and with a mating cycle of 500, the T3262100 is a high-quality solution for your connectivity needs.