T 3262 300

Heilind Number:AMET 3262 300
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3262 300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3262 300
Series:C091 M16-A
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3262 300

Detailed Description

Introducing the T 3262 300, a rugged FRONT MOUNTING MALE RECEPTACLE designed for reliable connectivity in industrial settings. Part of the C091 M16-A series, this connector features a robust Die Cast Zinc housing and offers seamless panel mounting. With 3 silver-plated contacts, it ensures efficient signal transmission even in harsh environments. Operating smoothly between -40°C to 100°C, it is built to withstand extreme temperatures. Boasting an IP40 rating and shielded design, it provides enhanced protection against dust and interference. The screw mating type allows for secure connections, with a durability of 500 cycles. Solder termination method and 20 AWG wire size cater to efficient installation. With a 10A current rating and 300V voltage rating, it meets high-performance requirements. Perfect for Circular DIN applications, this connector guarantees durability and performance excellence.