T 3262 550

Heilind Number:AMET 3262 550
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3262 550
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3262 550
Series:C091 M16-A
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3262 550

Detailed Description

The T 3262 550 is a rugged FRONT MOUNTING MALE RECEPTACLE designed for reliable performance in demanding environments. Part of the C091 M16-A series, this connector features a robust Die Cast Zinc housing, ensuring durability. With 3 contacts and a secure Panel Mount installation, it offers stable connectivity. The Crimp termination method guarantees efficient wiring. Operating smoothly in temperatures ranging from -40 °C to 100 °C, it is suitable for diverse applications. Rated IP40 for protection against dust, it ensures dependable operation. The shielded design enhances signal integrity. Supporting wire sizes from 28 to 18 AWG, it can handle currents up to 10 A and voltages up to 300 V. Perfect for use in Circular DIN Connectors, the T 3262 550 is a high-quality solution for your connectivity needs.