T 3263 000

Heilind Number:AMET 3263 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3263 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMTT 3263 000 CO91A Female Receptacle 3way

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3263 000
Series:C091 M16-A
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3263 000

Detailed Description

Introducing the T 3263 000 CO91A Female Receptacle 3way, a high-performance connector designed for seamless panel mount installation. Part of the C091 M16-A series, this female receptacle features a durable die-cast zinc housing and silver contact plating, ensuring reliable conductivity in various operating environments. With a temperature range from -40°C to 100°C and an IP40 rating, it offers optimal performance even in harsh conditions. The 3-way configuration and solder termination method make it suitable for a wide range of applications. Rated for 10A at 300V, this connector is RoHS compliant and built to last, with a mating cycle of 500. Perfect for use in circular DIN connectors, this shielded connector guarantees secure and efficient connections, making it a must-have in any professional setting. With wire size accommodating 20 AWG, it is versatile and practical for diverse wiring needs. Upgrade your connectivity solutions with the T 3263 000 CO91A Female Receptacle 3way.