T 3263 018

Heilind Number:AMET 3263 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3263 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3263 018
Series:C091 M16-A
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3263 018

Detailed Description

Introducing the T 3263 018, a high-performance FRONT MOUNTING FEMALE RECEPTACLE designed for seamless connectivity in industrial settings. Part of the C091 M16-A series, this connector boasts a rugged Die Cast Zinc housing, ensuring durability in harsh environments. With 3 gold-plated contacts, it offers reliable signal transmission while supporting a current rating of 10A and a voltage rating of 300V. The panel mount installation and solder termination method guarantee secure and stable connections. Featuring an IP40 rating and shielded construction, it provides protection against dust and interference. With a wide operating temperature range from -40°C to 100°C and a screw mating type allowing for 1000 cycles, this connector is built for long-term use. Suitable for 20 AWG wire sizes, it is perfect for demanding applications in the aerospace, automotive, and industrial sectors. Upgrade your connectivity with the T 3263 018.