T 3263 150

Heilind Number:AMET 3263 150
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3263 150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3263 150
Series:C091 M16-A
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3263 150

Detailed Description

Introducing the T 3263 150, part of the C091 M16-A series, a high-performance female circular DIN connector engineered for reliable panel mount installations. Crafted from durable die-cast zinc, this connector ensures longevity in demanding environments. With three contacts and a crimp termination method, it guarantees secure and efficient connectivity for wire sizes ranging from 28 to 18 AWG. Rated for operation between -40°C and 100°C, it offers dependable performance in a wide range of temperatures. The IP40 rating and shielding provide protection against dust and interference, while the RoHS compliance ensures environmental responsibility. With a maximum current rating of 10A and a voltage rating of 300V, this connector is suitable for various applications. Whether in industrial settings or telecommunications, the T 3263 150 guarantees robust and stable connections without compromising on quality.