T 3263 300

Heilind Number:AMET 3263 300
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3263 300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3263 300
Series:C091 M16-A
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3263 300

Detailed Description

Introducing the T 3263 300, a high-performance FRONT MOUNTING FEMALE RECEPTACLE from our C091 M16-A series. This female connector, crafted from durable Die Cast Zinc, features 3 contacts for reliable connectivity. Designed for panel mount installation with solder termination, it ensures secure attachment. The Silver contact plating guarantees efficient signal transmission, withstanding temperatures ranging from -40°C to 100°C. With an IP40 rating, it offers protection against dust ingress. The mating type is screw, allowing for easy assembly with a mating cycle of 500. Shielded for enhanced performance, it accommodates 20 AWG wire size and supports a current rating of 10A at 300V. Ideal for circular DIN connectors, this product is a vital component for various connectivity applications. (Note: This product does not have a high-reliability designation)