T 3263 420

Heilind Number:AMET 3263 420
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3263 420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3263 420
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3263 420

Detailed Description

Introducing the T 3263 420, a high-performance rear mounting female receptacle from the C091 M16-A series. Designed for durability and reliability, this connector features a rugged die-cast zinc housing and silver contact plating for optimal conductivity. With three contacts and a panel mount configuration, it offers secure and efficient connectivity. Operating flawlessly in a wide temperature range from -40°C to 100°C, this connector is suitable for diverse environments. Its IP40 rating ensures protection against dust, making it ideal for industrial applications. The screw mating type allows for easy installation, with a lifespan of 500 mating cycles. Shielded for added safety, it accommodates 20 AWG wire size and offers a current rating of 10A and voltage rating of 300V. Perfect for demanding circular DIN connector setups, the T 3263 420 guarantees high performance in critical connectivity tasks.