T 3274 005

Heilind Number:AMET 3274 005
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3274 005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3274 005
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3274 005

Detailed Description

Introducing the T 3274 005 Male Cable Connector, a high-performance solution for your connectivity needs. With a rugged Die Cast Zinc housing, this connector ensures durability in any environment. Featuring 3 contacts and a Cable Mount design with a Right Angle mount angle, it offers easy and versatile installation. The termination method of solder and silver contact plating guarantee secure and reliable connections. Operating efficiently in temperatures ranging from -40°C to 100°C, with an IP40 rating for protection against dust, this connector is suitable for a wide range of applications. Its M16 shell size and bayonet mating type facilitate quick and efficient mating cycles. With a current rating of 10A and voltage ratings of 250V and 300V, it meets the demands of various power transmission tasks. Ideal for use in Circular DIN Connectors and other industrial applications, the T 3274 005 is a must-have component for your connectivity arsenal.