T3274548U

Heilind Number:AMET3274548U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3274548U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3274548U
Series:C091 M16-B
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:1000 cycle
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET3274548U

Detailed Description

Introducing the C091 M16-B Circular DIN Connector, perfect for high-performance industrial applications. This rugged male connector, T3274548U, features a durable Die Cast Zinc housing with a secure bayonet mating type, ensuring reliable connections in demanding environments. With 3 gold-plated contacts for enhanced conductivity, solder termination method, and a maximum operating temperature of 100°C, it's designed to withstand extreme conditions. Rated IP40 for dust protection, this connector guarantees reliable performance even in challenging settings. Suitable for 20 AWG wire, it offers a current rating of 10A and a voltage rating of 300V, making it ideal for power transmission. With a straight mount angle and 1000 mating cycles lifespan, it's a dependable choice for your connectivity needs. Explore the C091 series for top-of-the-line Circular DIN Connectors.