T 3274 951

Heilind Number:AMET 3274 951
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3274 951
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FULL PLASTIC MALE CABLE CONNEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3274 951
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Shielded:No
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3274 951

Detailed Description

Introducing the T 3274 951, a high-performance FULL PLASTIC MALE CABLE CONNECTOR designed for seamless connectivity in industrial environments. Crafted with durable Die Cast Zinc housing, this connector ensures robustness and longevity. With 3 contacts and a Cable Mount design, it offers secure and reliable connections. The Crimp termination method guarantees easy installation. Operating efficiently in temperatures ranging from -40°C to 100°C and boasting an IP40 rating, it is suitable for a wide range of applications. Featuring a M16 shell size and Bayonet mating type, it facilitates quick and effortless connections. The straight mount angle and compatibility with wire sizes 28-18 AWG further enhance its versatility. With a current rating of 10A and voltage ratings of 250V and 300V, it meets the demands of various systems. Perfect for Circular DIN Connectors and other industrial applications, the T 3274 951 is a reliable solution for your connectivity needs.