| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3275 502 |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 3 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Shell Size: | M16 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Shielded: | No |
| Wire Size: | 20 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 250 V, 300 V |
| SKU: | AMET 3275 502 |
T 3275 502
Specifications
Detailed Description
The T 3275 502 Female Cable Connector is a high-performance component designed for reliable and secure connectivity in industrial and commercial applications. Crafted from durable Die Cast Zinc, this connector ensures longevity and robustness in operation. With 3 contacts and a straight mount angle, it offers efficient cable termination through soldering, guaranteeing stable signal transmission. Featuring silver contact plating, it maintains excellent conductivity even in demanding environments. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it is suitable for use in varied conditions. Its M16 shell size and bayonet mating type facilitate easy installation and removal, while the 500 mating cycles ensure long-term durability. Rated for 10A at 250V/300V, with 20 AWG wire compatibility, this connector meets the demands of high-power applications. Perfect for Circular DIN Connectors, it is a vital component in any connectivity setup.

