T 3277 500

Heilind Number:AMET 3277 500
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3277 500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRAIGHT, FULL PLASTIC FRONT M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3277 500
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3277 500

Detailed Description

Introducing the T 3277 500, a high-performance female circular DIN connector designed for demanding industrial applications. With a rugged die-cast zinc housing and silver contact plating, this connector ensures reliable conductivity in even the harshest environments. Featuring a panel mount design and solder termination method, installation is quick and secure. Rated for temperatures ranging from -40°C to 100°C and with an IP40 ingress protection rating, it guarantees durability and longevity. The straight mount angle and bayonet mating type facilitate easy connection, with a 500-cycle mating cycle ensuring lasting performance. Suitable for 20 AWG wire, it has a current rating of 10A and voltage rating of 300V, meeting stringent RoHS compliance standards. Ideal for industrial machinery, automation systems, and more, the T 3277 500 is the ultimate choice for reliable connectivity in critical applications.