T3277550U

Heilind Number:AMET3277550U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3277550U
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 3WAY C091

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3277550U
Gender:Female
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Panel Mount
Mating Type:Bayonet
Mount Angle:Straight
Current Rating:10 A
Voltage Rating:300 V
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-B
SKU:AMET3277550U

Detailed Description

Introducing the FEMALE RECEPTACLE 3WAY C091 from the C091 M16-B series, a reliable and durable panel mount connector designed for seamless connectivity. With a rugged die-cast zinc housing, this connector ensures robust performance in various environments. Featuring three contacts and a crimp termination method, it guarantees secure and efficient wire connections. Operating effortlessly in temperatures ranging from -40°C to 100°C, it is suitable for both indoor and outdoor applications. With an IP40 rating, it offers protection against dust and debris. The bayonet mating type and straight mount angle make installation quick and easy. Accommodating wire sizes from 28 to 18 AWG, it can handle a current rating of up to 10A and a voltage rating of 300V. While not RoHS compliant, this connector is a dependable solution for circular DIN connectivity needs.