T 3278 502

Heilind Number:AMET 3278 502
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3278 502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3278 502
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3278 502

Detailed Description

Introducing the T 3278 502, a female cable connector designed for reliable and secure connections in industrial environments. Constructed with durable die-cast zinc housing, this connector ensures robust performance even in demanding conditions. Featuring three contacts and a cable mount design with solder termination, it offers easy installation and efficient signal transmission. The silver contact plating guarantees excellent conductivity, while the wide operating temperature range of -40°C to 100°C ensures versatility. With an IP40 rating, this connector provides protection against dust and debris. Its M16 shell size, bayonet mating type, and straight mount angle make it suitable for various applications. With a high current rating of 10A and voltage rating of 250V/300V, it meets the demands of industrial connectivity. Perfect for use in circular DIN connectors and other applications, the T 3278 502 is a dependable choice for your connectivity needs.