T3278504U

Heilind Number:AMET3278504U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3278504U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3278504U
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET3278504U

Detailed Description

The T3278504U, part of the C091 M16-B series, is a high-performance female circular DIN connector designed for reliable signal and power transmission in demanding environments. Constructed from robust die-cast zinc with silver contact plating, this connector ensures excellent conductivity and durability. With three solder termination contacts accommodating 20 AWG wire, it offers a secure and efficient connection. Operating flawlessly in temperatures ranging from -40°C to 100°C, and boasting an IP40 rating for dust protection, this connector is suitable for a wide range of applications. Its bayonet mating type and straight mount angle facilitate easy installation. With a maximum current rating of 10A and voltage rating of 300V, it guarantees stable performance. Perfect for industrial, aerospace, and telecommunications sectors, the T3278504U is a dependable connectivity solution for your high-reliability needs.