T 3279 501

Heilind Number:AMET 3279 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3279 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 3WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3279 501
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3279 501

Detailed Description

Introducing the T 3279 501 Male Cable Connector, a robust and reliable solution for your connectivity needs. Designed for seamless integration, this 3-way connector features a durable Die Cast Zinc housing, ensuring long-lasting performance in various environments. With Silver contact plating and a solder termination method, you can count on secure and efficient connections. Operating smoothly between -40°C to 100°C, and boasting IP40 ingress protection, it guarantees operational integrity even in harsh conditions. The M16 shell size, Bayonet mating type, and straight mount angle offer easy installation. With a maximum current rating of 10A and voltage ratings of 250V and 300V, it's suitable for a wide range of applications. RoHS compliant and with 500 mating cycles, this connector prioritizes both performance and sustainability. Upgrade your connectivity setup with the T 3279 501.