T 3300 018

Heilind Number:AMET 3300 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3300 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 4 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3300 018
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3300 018

Detailed Description

Introducing the T 3300 018 Male Cable Connector, a robust solution for your connectivity needs. Crafted with a durable Die Cast Zinc housing, this connector ensures reliable performance in various environments. Featuring 4 gold-plated contacts and a straight cable mount termination, it guarantees secure and efficient solder connections. With an IP40 rating, it offers protection against dust and debris. Operating between -40°C to 100°C, it's suitable for a wide range of applications. The M16 shell size, screw mating type, and shielded design make it ideal for industrial use. With a 10A current rating and 250V/300V voltage rating, it meets high power demands. RoHS compliant and offering 1000 mating cycles, this connector is both environmentally friendly and durable. Upgrade to the T 3300 018 for superior connectivity performance.