T 3300 551

Heilind Number:AMET 3300 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3300 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3300 551
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:10 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3300 551

Detailed Description

The T 3300 551 is a robust male cable connector designed for reliable and secure connections in industrial environments. Constructed with durable die-cast zinc housing, this connector ensures long-lasting performance. Featuring four contacts and a cable mount design with crimp termination method, it facilitates easy installation. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it guarantees dependable operation even in harsh conditions. The M16 shell size and straight mount angle, along with screw mating type, offer versatility in application. Shielded for enhanced signal integrity, it accommodates wire sizes ranging from 28 to 18 AWG. With a current rating of 10A and voltage rating of 250V/300V, it meets high-performance standards. RoHS compliant and part of the Circular DIN Connectors category, the T 3300 551 is a quality solution for your connectivity needs.