| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3301 001 |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 4 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Shell Size: | M16 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Shielded: | Yes |
| Wire Size: | 20 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 250 V, 300 V |
| SKU: | AMET 3301 001 |
T 3301 001
Specifications
Detailed Description
Introducing the T 3301 001, a high-performance Female Cable Connector designed for seamless connectivity in demanding industrial environments. Featuring a rugged Die Cast Zinc housing, this connector ensures durability and reliability. With 4 contacts and a Cable Mount design, it offers secure and efficient installations. The Solder termination method and Silver contact plating guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40°C to 100°C and with an IP40 rating, it withstands harsh conditions with ease. The M16 shell size, Screw mating type, and straight mount angle facilitate convenient usage. With a 500-cycle mating life, it ensures long-term functionality. Shielded for enhanced protection, this connector is suitable for 20 AWG wire, with a current rating of 10A and voltage rating of 250V/300V. RoHS compliant and in stock, it meets stringent quality standards. Perfect for Circular DIN Connectors and other applications, the T 3301 001 guarantees superior performance and longevity in connectivity solutions.

