T 3301 018

Heilind Number:AMET 3301 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3301 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3301 018
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3301 018

Detailed Description

Introducing the FEMALE CABLE CONNECTOR 4W, SKU T 3301 018, a high-performance solution for secure and reliable connectivity in industrial environments. This female connector features a robust Die Cast Zinc housing, ensuring durability in tough conditions. With four gold-plated contacts, it guarantees excellent conductivity and signal transmission. The solder termination method offers a stable and permanent connection. Operating efficiently in temperatures ranging from -40°C to 100°C, and with an IP40 rating, it provides protection against dust and moisture. Designed for M16 shell size, with a straight mount angle and screw mating type, installation is straightforward. Shielded for added signal integrity, and RoHS compliant, it meets environmental standards. Suitable for 20 AWG wire, with a current rating of 10A and voltage rating of 250V, 300V, this connector is ideal for a wide range of applications in the industrial sector. With a 1000 mating cycle lifespan, it ensures long-term performance. Upgrade your connectivity with the FEMALE CABLE CONNECTOR 4W.