T 3301 551

Heilind Number:AMET 3301 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3301 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3301 551
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3301 551

Detailed Description

The T 3301 551 is a high-quality female cable connector designed for reliable audio and video signal transmission. Featuring a durable die-cast zinc housing, this connector ensures long-lasting performance even in demanding environments. With four gold-plated contacts and a crimp termination method, it guarantees pristine connectivity with wire sizes ranging from 28 to 18 AWG. Its IP40 rating offers protection against dust and debris, while a wide operating temperature range of -40°C to 100°C makes it suitable for use in various settings. The M16 shell size, screw mating type, and straight mount angle provide versatility in installation, accommodating different cable configurations with ease. RoHS compliant and rated for 10A at 250V, 300V, this connector meets international standards for environmental responsibility and electrical safety. Perfect for industrial, audio-visual, and telecommunications applications, the T 3301 551 is a dependable solution for your connectivity needs.