T 3302 000

Heilind Number:AMET 3302 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3302 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3302 000
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3302 000

Detailed Description

Introducing the C091A Circular DIN Connector, part of the rugged C091 M16-A series designed for reliable panel mount installations. This male connector features a sturdy Die Cast Zinc housing, ensuring durability in demanding environments. With 4 silver-plated contacts and a solder termination method, it guarantees excellent conductivity. Operating between -40°C to 100°C, it's suitable for a wide range of applications. The IP40 rating provides protection against dust, while its shielded design enhances signal integrity. Supporting 500 mating cycles, it's a long-lasting solution. RoHS compliant and rated for 10A at 300V, it meets stringent industry standards. Perfect for industrial, automotive, and aerospace use, the C091A is a dependable choice for your connectivity needs.