T 3303 000

Heilind Number:AMET 3303 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3303 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 4 WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3303 000
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3303 000

Detailed Description

Introducing the FEMALE RECEPTACLE 4 WAY C091A, a robust circular connector from the C091 M16-A series. Designed for industrial applications, this connector features a durable Die Cast Zinc housing ensuring reliable performance in harsh environments. With four silver-plated contacts, it guarantees secure and efficient signal transmission. Its panel mount configuration with solder termination method offers easy installation. Meeting IP40 standards, it provides protection against dust and debris. The screw mating type allows for a secure connection, rated for up to 500 mating cycles. With a wire size of 20 AWG, it can handle a current rating of 10A at 300V. RoHS compliant, this connector is environmentally friendly. Perfect for high-reliability applications, the FEMALE RECEPTACLE 4 WAY C091A is the ideal choice for your connectivity needs.