T 3303 018

Heilind Number:AMET 3303 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3303 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3303 018
Series:C091 M16-A
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3303 018

Detailed Description

Introducing the T 3303 018, a high-performance FRONT MOUNTING FEMALE RECEPTACLE designed for seamless connectivity in industrial environments. Part of the rugged C091 M16-A series, this female connector boasts a durable Die Cast Zinc housing, ensuring reliability in demanding applications. With 4 gold-plated contacts and a solder termination method, it guarantees efficient signal transmission. Rated for a wide temperature range from -40°C to 100°C and IP40 ingress protection, it offers robust performance even in harsh conditions. Featuring a panel mount design and shielded construction, it provides secure and interference-free connections. Suitable for 20 AWG wire, this connector has a current rating of 10A and voltage rating of 300V, making it ideal for power and signal applications. With a mating type of screw and a durability of 1000 cycles, it guarantees long-term functionality. The T 3303 018 is the ultimate solution for your circular connector needs, delivering unmatched quality and performance in every use case.