T 3303 100

Heilind Number:AMET 3303 100
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3303 100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female Receptacle 4way C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3303 100
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3303 100

Detailed Description

Introducing the Female Receptacle 4way C091A ( T 3303 100) from the C091 M16-A series. This rugged connector features a durable Die Cast Zinc housing, making it ideal for demanding environments. With four contacts and a panel mount design, it offers secure and reliable connectivity. The solder termination method and silver contact plating ensure excellent conductivity. Operating between -40°C to 100°C, it is suitable for a wide range of applications. Rated for 10A and 300V, this connector is capable of handling high power requirements. With an IP40 rating and shielded construction, it provides protection against dust and interference. RoHS compliant and with 500 mating cycles, it guarantees long-term performance. Perfect for use in industrial, automotive, and aerospace applications.