T 3303 320

Heilind Number:AMET 3303 320
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3303 320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 4 WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3303 320
Series:C091 M16-A
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET 3303 320

Detailed Description

Introducing the C091 M16-A FEMALE RECEPTACLE 4 WAY C091A, a rugged and reliable circular DIN connector designed for demanding industrial applications. With a die-cast zinc housing and silver contact plating, this connector ensures secure and efficient signal transmission even in harsh environments. Featuring a panel mount and solder termination method, installation is quick and easy. Rated for a maximum operating temperature of 100°C and a minimum of -40°C, it offers durability in extreme conditions. With an IP40 rating and shielded design, it provides excellent protection against dust and interference. Suitable for use with 20 AWG wire, it has a current rating of 10A and a voltage rating of 300V, making it ideal for power and signal connections. RoHS compliant and with a mating cycle of 500, this connector guarantees long-lasting performance. Upgrade your connectivity with the C091 M16-A FEMALE RECEPTACLE 4 WAY C091A.