T 3303 400

Heilind Number:AMET 3303 400
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3303 400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3303 400
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3303 400

Detailed Description

Introducing the T 3303 400, a high-performance rear mounting female receptacle designed for precision connectivity in industrial settings. Part of the C091 M16-A series, this connector features a rugged die-cast zinc housing, ensuring durability in demanding environments. With four silver-plated contacts and a solder termination method, it guarantees secure and reliable connections. Operating efficiently between -40°C to 100°C, it is suitable for a wide range of applications. Rated IP40 for dust protection, it offers enhanced durability. The screw mating type allows for easy installation, while the shielded design provides added protection against electromagnetic interference. With a wire size of 20 AWG and a current rating of 10A at 300V, it meets the demands of high-power systems. RoHS compliant and offering 500 mating cycles, this connector prioritizes both performance and longevity. Upgrade your connectivity with the T 3303 400.