T3303400U

Heilind Number:AMET3303400U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3303400U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3303400U
Series:C091 M16-A
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET3303400U

Detailed Description

Introducing the T3303400U, a high-performance circular DIN connector from the C091 M16-A series. Designed for reliable female connectivity in industrial environments, this connector features a durable die-cast zinc housing ensuring long-lasting performance. With four silver-plated contacts and a solder termination method, it offers a secure and efficient connection for 20 AWG wires. Its IP40 rating guarantees protection against dust and debris, while its shielded construction enhances signal integrity. Rated for 10A at 300V, this connector is suitable for a wide range of applications. Easy to install with panel mounting and screw mating, it can withstand temperatures from -40°C to 100°C, making it ideal for harsh operating conditions. Trust the T3303400U for seamless and robust connectivity in your systems.