T 3324 058

Heilind Number:AMET 3324 058
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3324 058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3324 058
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3324 058

Detailed Description

Introducing the T 3324 058, a robust male cable connector designed for demanding industrial environments. Crafted from high-quality die-cast zinc, this connector ensures durability and reliable performance. With four gold-plated contacts and a solder termination method, it guarantees secure and efficient connectivity. Operating smoothly in temperatures ranging from -40°C to 100°C, it is suitable for a wide range of applications. Featuring an IP40 rating, M16 shell size, and bayonet mating type, it offers easy and secure installation. The right-angle mount type and 20 AWG wire size make it versatile for various setups. With a current rating of 10A and voltage rating of 250V/300V, this connector meets the highest standards of quality and safety. Perfect for Circular DIN Connector applications, the T 3324 058 is a reliable choice for your connectivity needs.