T 3325 518

Heilind Number:AMET 3325 518
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3325 518
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3325 518
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3325 518

Detailed Description

Introducing the T 3325 518 Female Cable Connector, a high-performance solution for seamless connectivity in electronic systems. Designed with precision and durability in mind, this connector features a rugged Die Cast Zinc housing and gold-plated contacts for optimal signal transmission. With a cable mount installation and solder termination method, it ensures secure and reliable connections. Operating efficiently in temperatures ranging from -40°C to 100°C, and rated for 250V/300V voltage, this connector is suitable for a wide range of applications. Its M16 shell size, bayonet mating type, and straight mount angle offer versatility in installation. With a 10A current rating and 20AWG wire size, it guarantees efficient power transmission. The IP40 rating provides protection against dust, making it ideal for various environments. Whether in industrial settings or telecommunications, the T 3325 518 is the perfect choice for your connectivity needs.