T 3326 500

Heilind Number:AMET 3326 500
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3326 500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRAIGHT, FULL PLASTIC FRONT M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3326 500
Gender:Male
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-B
SKU:AMET 3326 500

Detailed Description

Introducing the T 3326 500, a robust and reliable circular DIN connector designed for demanding industrial applications. With a straight, full plastic front and male gender, this connector is part of the C091 M16-B series, boasting a sturdy die-cast zinc housing for optimal performance. Featuring four silver-plated contacts and a solder termination method, it ensures secure and efficient connectivity. Operating smoothly in temperatures ranging from -40°C to 100°C, with an IP40 rating for protection against dust, this connector is built to withstand harsh environments. With a bayonet mating type, straight mount angle, and 500 mating cycles durability, it offers long-lasting functionality. Suitable for use with 20 AWG wire, it has a current rating of 10A and a voltage rating of 300V. Ideal for power and signal transmission, the T 3326 500 is a key component in ensuring seamless connectivity in industrial settings.