T3327000U

Heilind Number:AMET3327000U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3327000U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3327000U
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET3327000U

Detailed Description

Introducing the T3327000U, a female circular DIN connector from the C091 M16-B series designed for reliable panel mount installations. Constructed with robust die-cast zinc housing, this connector ensures durability in various environments. Featuring 4 silver-plated contacts, it guarantees secure and low-resistance connections through solder termination. With a wide operating temperature range from -40°C to 100°C and an IP40 rating, it offers dependable performance in challenging conditions. The bayonet mating type and straight mount angle facilitate easy and efficient installations. With a current rating of 10A and voltage rating of 300V, it is suitable for diverse industrial applications. The T3327000U is perfect for ensuring seamless connectivity in demanding environments.