T 3328 501

Heilind Number:AMET 3328 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3328 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3328 501
Color:Black
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3328 501

Detailed Description

Introducing the C091B Circular DIN Connector, a reliable and high-performance solution designed for female cable mount applications. Crafted from durable die-cast zinc with a sleek black finish, this connector features 4 silver-plated contacts for efficient signal transmission. With a wide operating temperature range from -40°C to 100°C and an IP40 rating, it ensures dependable performance even in harsh environments. The bayonet mating type and straight mount angle offer easy and secure connections. RoHS compliant and suitable for 20 AWG wire, it guarantees both safety and quality. With a current rating of 10A and voltage rating of 250V/300V, this connector is ideal for various industrial and commercial settings. Trust in the C091B for seamless connectivity and peace of mind.