T 3328 502

Heilind Number:AMET 3328 502
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3328 502
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3328 502
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMET 3328 502

Detailed Description

Introducing the T 3328 502, a high-performance Female Cable Connector designed for seamless connectivity in industrial environments. Crafted from robust Die Cast Zinc, this connector ensures durability even in harsh conditions. With 4 contacts and a Cable Mount configuration, it offers reliable signal transmission. The Solder termination method and Silver contact plating guarantee excellent conductivity. Operating efficiently in temperatures ranging from -40°C to 100°C, it is suitable for diverse applications. Featuring an IP40 rating, it provides protection against dust and debris. Its M16 shell size, Bayonet mating type, and Straight mount angle facilitate easy installation. With a 500-cycle mating lifespan, this connector offers long-term performance. Its 20 AWG wire size, 10A current rating, and 250V/300V voltage rating make it ideal for power and signal transmission. Perfect for Circular DIN connectors, it meets the highest standards of quality and reliability. Upgrade your connectivity with the T 3328 502.