T3328504U

Heilind Number:AMET3328504U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3328504U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3328504U
Series:C091 M16-B
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMET3328504U

Detailed Description

Introducing the T3328504U, part of the C091 M16-B series, a premium-grade Female Circular DIN Connector designed for high-performance connectivity in demanding industrial environments. Crafted from durable Die Cast Zinc housing with Silver contact plating, this connector ensures reliable signal transmission. With 4 contacts and a straight mount angle, it offers secure and efficient solder termination for 20 AWG wires. Operating smoothly in temperatures ranging from -40°C to 100°C and boasting an IP40 rating for dust protection, it's ideal for use in a variety of applications. The bayonet mating type allows for quick and easy connections, while its 500 mating cycle durability guarantees long-term functionality. Rated for 10A and 300V, this connector is suitable for power and data transmission. Whether in aerospace, defense, or industrial settings, the T3328504U delivers uncompromising performance.